Amphenol LTW BD-06BMMA-LL7001

Circular Connector, Standard (B) Series, Cable Mount Plug, 6 Contacts, Solder Pin, Bayonet
$ 5.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW BD-06BMMA-LL7001.

Component Distributors Inc.

Datasheet1 page11 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-24.91%

Alternate Parts

Price @ 1000
$ 5.402
$ 7.74
Stock
12,532
296
Authorized Distributors
6
3
Gender
Male
Male
Number of Positions
6
6
Mount
Cable
Cable
Termination
Solder
-
Fastening Type
-
Bayonet
Orientation
Straight
-
Contact Plating
Gold
Gold
Voltage Rating
500 V
-
Current Rating
5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol LTWBD-03PMFS-LC7001
CONNECTOR, CIRCULAR, PLUG, 3POS, PANEL; Connector Type:Circular Industrial; Seri
Amphenol LTWBD-08PMMS-LC7001
CIRCULAR CONNECTOR, PLUG, 8 POSITION, PANEL
Amphenol IndustrialPT02E-8-33P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT04A8-4PW
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol LTW BD-06BMMA-LL7001 provided by its distributors.

Circular Connector, Standard (B) Series, Cable Mount Plug, 6 Contacts, Solder Pin, Bayonet
Amphenol BD Series, 6 Pole Panel Mount Connector Plug, Male Contacts, Bayonet Mating, IP67
Ceres Circular Connector, Standard Size, Plastic, 5A, 06 pins, Male Connector, Male Contact, Straight, 2 Points Lock, Solder, Field Installable, Φ4.5-Φ6.5mm, IP67 Mated
Circular Connector, Field installable, Standard (B), 6 pins, IP67 - Mated, Straight, Male Connector, Male pin, 2 point lock bayonet, Without strain relief, 5A, Solder Type
Circular Connector, Plug, 6Pos, Cable; Product Range:Standard (B) Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: Yes |Amphenol Ltw BD-06BMMA-LL7001

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology