Amphenol PT04A8-4PW

Conn MIL-C-26482 Circular PIN 4 POS Solder ST Panel Mount 4 Terminal 1 Port
$ 10.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT04A8-4PW.

IHS

Datasheet24 pages7 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-24.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-08-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolPT02W8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
AmphenolPT02W8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT02E-12-3P(027)
Circular MIL Spec Connector,Receptacles 3pin Aluminum Alloy 13A 24.33mm*26.18mm
Amphenol IndustrialPT02E-14-18P(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 7.5A 24.33mm*28.57mm
Amphenol IndustrialPT02E-10-6P(023)
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02A-10-6P(023)
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol PT04A8-4PW provided by its distributors.

Conn MIL-C-26482 Circular PIN 4 POS Solder ST Panel Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle
AMPHENOL INDUSTRIAL PT04A8-4PW Circular Connector, PT Series, MIL-DTL-26482 Series I Equivalent, Cable Mount Receptacle, 4
CONNECTOR, CIRCULAR, 8-4, 4WAY, SIZE 8; Product Range:PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Insert Arrangement:8-4; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:W; Service Class:General Duty; Approval Category:MIL-C-26482 Series I
Circular Connector, Plug, Size 8, 4 Position, Cable; Rango De Producto:Mil-C-26482 Series I; Género:Macho; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Amphenol Industrial PT04A8-4PW

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT04A-8-4PW
  • PT04A84PW