Amphenol LTW BD-05BMFA-LL7001

Plastic, 5A, 05 pins, Female Contact, Straight, 2 Points Lock, Solder, Field Inst., IP67
$ 6.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW BD-05BMFA-LL7001.

Component Distributors Inc.

Datasheet1 page11 years ago

JRH Electronics

Inventory History

3 month trend:
-5.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol LTWBD-04BFMA-LL7001
Standard RoHS Compliant IP67 2010 Circular Connector -40C~105C 5A 500V
Amphenol LTWBD-04BFFA-LL7001
Circular Connector, Standard (B) Series, Cable Mount Receptacle, 4 Contacts, Solder Socket
Amphenol LTWAU-04PMMS-LC7001
Plastic, 2A, 04 pins, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67
Circular Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Conn Circular PIN 6 POS Solder Cup ST Flange Mount 6 Terminal 1 Port
Conn Circular SKT 6 POS Solder Cup ST Flange Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol LTW BD-05BMFA-LL7001 provided by its distributors.

Plastic, 5A, 05 pins, Female Contact, Straight, 2 Points Lock, Solder, Field Inst., IP67
Circular Connector Plug 5POS Socket Contact Cable Mount
CERES CIRCULAR CONNECTOR STAN FIELD INSTALLABLE
CONNECTOR, CIRCULARSTANDARDASSY LOCK 5P M CONN F PIN
Amphenol Industrial BD-05BMFA-LL7001
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 5 / Contacts Supplied = Yes / Contact Gender = Socket / Contact Termination Type = Solder / Crimp Size AWG Min. AWG = 24 / Crimp Size AWG Max. AWG = 20 / Contact Material = Copper Alloy / Contact Plating = Gold / Contact Mating Cycles = 2000 / Shell Material = Thermoplastic / Shell Colour = Black / Shielded = Unshielded / IP Rating = IP67 / Standards Met = UL Listed / Current Rating A = 5 / Rated Voltage AC V = 250 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Cable Entry Min. mm = 4.5 / Cable Entry Max. mm = 6.5 / Series = CERES

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology