Eaton UTS010E6S

Souriau circular connector plug, UTSseries, 6Core, Flange mounting, welding, IP68,IP69K
$ 15.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS010E6S.

IHS

Datasheet216 pages11 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.83%

CAD Models

Download Eaton UTS010E6S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UTSseries, 6Core, Flange mounting, welding, IP68,IP69K
Souriau circular connector plug, UTSseries, 6Core, panel mount, welding, IP68,IP69K
Circular Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-98S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTS010E6S provided by its distributors.

Souriau circular connector plug, UTSseries, 6Core, Flange mounting, welding, IP68,IP69K
Conn Circular SKT 6 POS Solder Cup ST Flange Mount 6 Terminal 1 Port
Receptacle, Hiseal, Size10, 6Way, Skt; |Souriau-Sunbank/eaton UTS010E6S
6 Pole Panel Mount Connector Socket 10Shell Size Female Contacts | Souriau-Sunbank by Eaton UTS010E6S
Plastic square flange receptacle, without backshell, with 6 female solder contacts, IP68/69K in unmated conditions
Souriau SCT
CONN RCPT FMALE 6P GOLD SLDR CUP
RECEPTACLE, HISEAL, SIZE10, 6WAY, SKT; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Con
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 6 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Plating = Gold over Nickel / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 32 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = UTS Hi Seal

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS010E6S.