Eaton UTS010E6P

Souriau circular connector plug, UTSseries, 6Core, Flange mounting, welding, IP68,IP69K
$ 13.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS010E6P.

IHS

Datasheet216 pages11 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+20.11%

CAD Models

Download Eaton UTS010E6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UTSseries, 6Core, panel mount, welding, IP68,IP69K
Souriau circular connector plug, UTSseries, 6Core, Flange mounting, welding, IP68,IP69K
Souriau circular connector plug, UTSseries, 6Core, panel mount, welding, IP68,IP69K
Amphenol IndustrialPT02A-10-98S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-98P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTS010E6P provided by its distributors.

Souriau circular connector plug, UTSseries, 6Core, Flange mounting, welding, IP68,IP69K
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS010E6P
Conn Circular PIN 6 POS Solder Cup ST Flange Mount 6 Terminal 1 Port
6 Pole Panel Mount Connector Socket, 10 Shell Size, Male Contacts | Souriau-Sunbank by Eaton UTS010E6P
Plastic square flange receptacle, without backshell, with 6 male solder contacts, IP68/69K in unmated conditions
Souriau SCT
CONN RCPT MALE 6P GOLD SLDR CUP
RECEPTACLE SQUARE FLANGE SZ 10
MALE UTSHISEAL SQ.FLANGERECEPT
RECEPTACLE, HISEAL, SIZE10, 6WAY, PIN; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Connec

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS010E6P.