Amphenol LTW AU-04PMMS-LC7001

Plastic, 2A, 04 pins, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67
$ 2.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW AU-04PMMS-LC7001.

Component Distributors Inc.

Datasheet1 page11 years ago

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
-15.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-03-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol LTWBD-04BFMA-LL7001
Standard RoHS Compliant IP67 2010 Circular Connector -40C~105C 5A 500V
Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102A10SL-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3100ER12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol LTW AU-04PMMS-LC7001 provided by its distributors.

Plastic, 2A, 04 pins, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67
ConnCircular PIN 4 POS Solder ST Panel Mount 4 Terminal 1 Port
CONNECTOR, CIRCULAR, PLUG, 4POS, PANEL
CONNECTOR, CIRCULARMINIPANEL LOCK 4PIN M CONN M PIN
Amphenol Industrial , Ceres, 4, , , IP67
Amphenol Industrial AU-04PMMS-LC7001
CERES, MINI SIZE, 2A, 04 PINS, R
Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Copper Alloy / Mounting Type = Panel Mount / Shell Type = Plug / Body Orientation = Straight / Current Rating A = 2 / Contacts = 4 / Series = CERES / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Contact Gender = Pin / Contact Termination Type = Crimp / IP Rating = IP67 / Coupling Method = Threaded

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology