Amphenol LTW 8P-03PMMP-SF7001

Conn M8 Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port
$ 2.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW 8P-03PMMP-SF7001.

Component Distributors Inc.

Datasheet1 page14 years ago

Electro Sonic

JRH Electronics

TME

Inventory History

3 month trend:
+5.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon192900-0633
Contact PIN Solder Cup ST Cable Mount Loose Piece
Amphenol LTWBD-03PMFS-LC7001
CONNECTOR, CIRCULAR, PLUG, 3POS, PANEL; Connector Type:Circular Industrial; Seri
Amphenol LTWBD-08PMMS-LC7001
CIRCULAR CONNECTOR, PLUG, 8 POSITION, PANEL
Amphenol LTWBD-02PMMS-LC7001
2Pin Male Conn Male Pin, Lock, Solder, Circle (5A) IP67
ITT / Cannon192900-0632
Contact PIN Solder ST Cable Mount Loose Piece
Insert, Sz 14S, 4 #16, Solder, RoHS Compliant, MIL-5015 Type, 97 Series

Descriptions

Descriptions of Amphenol LTW 8P-03PMMP-SF7001 provided by its distributors.

Conn M8 Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port
M8 Metric Circular Connector, A-Coded, Plastic, 3A, 03 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, PCB 180°, Receptacle, Front Fastened, IP67 Unmated
SENSOR CONN, M8, PLUG, 3POS, PANEL; Product Range:M Series; Sensor Connector Size:M8; Sensor Connector Gender:Male; No. of Positions:3 Positions; Sensor Contact Type:PCB Pin; Sensor Connector Mounting:Straight Panel Mount RoHS Compliant: Yes
Series = M / Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 3 / Operating Temperature Max. °C = 105 / Connector Size = M8 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Voltage Rating V = 250 / Coupling Method = Screw / Contact Gender = Plug / Contact Termination Type = PCB Terminal / IP Rating = IP67 / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 3

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8P-03PMMP-SF7001.