ITT / Cannon 192900-0632

Contact PIN Solder ST Cable Mount Loose Piece
$ 1.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192900-0632.

IHS

Datasheet1 page6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-18.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040
ITT / Cannon192900-0002
CONTACT PIN CRIMP 1.6MM 0.75-1.5MM APD SER CIRC TIN 192900-0002 BULK
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
ITT / Cannon330-8672-100
Connector Accessory, 0.071in Min Cable Dia, 0.055in Max Cable Dia, Contact, Copper Alloy
Amphenol Industrial97-79-513-8
Cable grommet, cable Ø 11.1 mm, for cable clamps, L 63.5 mm, rubber, black, 9779-513-8
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated

Descriptions

Descriptions of ITT / Cannon 192900-0632 provided by its distributors.

Contact PIN Solder ST Cable Mount Loose Piece
Trident CON Solder PIN Tin T3P16MS1LT
TIN PLATED SOLDER CUP PIN CONTACT
Circular Contact, Pin, Solder, 16Awg; Product Range:trident T3P Series; Contact Gender:pin; Contact Termination Type:solder; Wire Size Awg Max:16Awg; Wire Size Awg Min:-; For Use With:itt Cannon Trident T3P Series Circular Connectorsrohs Compliant: Yes
SOLDER PIN, 13A, TIN; Connector Type:Contact, Solder; Series:TRIDENT; For Use With:Trident Connector System; Current Rating:13A; Contact Plating:Tin; Contact Material:Brass; Contact Size:16; Contact Gender:Pin; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:5mohm; Current per Signal Contact Max:13A; Gender:Plug; Material:Brass; No. of Mating Cycles:500; Termination Method:Solder; Termination Type:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • T3P16MS1LT