Amphenol Industrial 97-418-4S

connector comp, insert only, size 18, for 4#16 crimp socket contact(sold separate)
$ 14.382
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-418-4S.

Electro Sonic

Datasheet37 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity213847-1
Connector Contact, Size 8 Stud Size, 12 AWG, Crimp Termination Only
AmphenolSP-4-F
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
AmphenolSP-4-FN
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol AudioAG4F
XLR Connector, 4 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
ITT / CannonMS3106F14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial 97-418-4S provided by its distributors.

connector comp, insert only, size 18, for 4#16 crimp socket contact(sold separate)
Contact SKT Crimp ST Cable Mount Automotive Medical
ER - connector comp,insert onl
RS APAC
CRIMP, FEMALE, 18-4; For Use With:Amphenol 97 Series Circular Connectors; Insert Arrangement:18-4; No. of Contacts:4; Connector Shell Size:18; Contact Gender:Socket; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (15-Dec-2010); Accessory Type:Socket Insert; No. of Ways:4

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 974184S