Amphenol Industrial 97-418-20S

Insert, Sz 18 For 5#16 Crimp Socket - Sold Separate, MIL-5015 Type, 97 Series
$ 5.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-418-20S.

Electro Sonic

Datasheet37 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Related Parts

Amphenol AudioAG5F
XLR Connector, 5 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol AudioAC5F
Plug, XLR type, female, straight, 5 contacts, Pho-brass pins, for cable 3 - 6.5mm, solder
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
HOUSING FEMALE, 5WAY; Pitch:3.96mm; Connector Type:Rectangular; No. of Ways:5; Series:2139
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 5 Ways, 2.54 mm

Descriptions

Descriptions of Amphenol Industrial 97-418-20S provided by its distributors.

INSERT, SZ 18 FOR 5#16 CRIMP SOCKET - SOLD SEPARATE, MIL-5015 TYPE, 97 SERIES
97-3106B Cable Mount Straight Plugs INSERT ASSY
Contact SKT Crimp ST Cable Mount
ER - connector comp,insert onl
RS APAC
18-20 (5 Contact) Socket Insert; Connector Type:Circular; No. of Contacts:5; Series:97; Contact Plating:Silver; Connector Shell Size:18; Contact Gender:Socket; Insert Arrangement:18-20 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9741820S