Amphenol Industrial 97-18-5S

Circular MIL Spec Connector 3P Socket Insert Shell Size 18
$ 8.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-18-5S.

Newark

Datasheet37 pages10 years ago
Datasheet44 pages20 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.67%

Related Parts

Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3FB
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol97-14S-7S
3 Position Circular Connector Insert, Female Sockets Solder Cup
Amphenol Industrial97-3102A-14S-1S(946)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 13A 24.21mm*30.15mm
Amphenol IndustrialMS3106F10SL-3S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial 97-18-5S provided by its distributors.

Circular MIL Spec Connector 3P Socket Insert Shell Size 18
connector comp, insert only, size 18, blue insul, 2#12 & 1#16 solder cup socket cont
INSERT, SOCKET, 18-5, 97 SERIES; Series:97 Series; Accessory Type:Insert; For Use With:97 Series
3 Socket - Solder Contacts 5015 Commercial Insert
97 Series Accessories 3 SKT CONTACTS
ER - connector comp,insert onl
RS APAC
18-5 (3 Contacts) Socket Insert; Connector Type:Circular; No. of Contacts:3; Series:97; Contact Plating:Silver; Connector Shell Size:18; Contact Gender:Socket; Insert Arrangement:18-5; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9718-5S
  • 97185S