Amphenol Industrial 10-101949-012

Circular Connector Cable Seal, MIL-C-26482 Series 1, PT, SP & PC Series Connectors, Neoprene
$ 0.334
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 10-101949-012.

JRH Electronics

Datasheet80 pages19 years ago
Datasheet84 pages11 years ago

element14 APAC

ODG (Origin Data Global)

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.39%

Related Parts

D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040
ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
ITT / Cannon031-8919-000
Contact SKT Crimp ST Cable Mount
Amphenol Industrial97-79-513-10
connector accessory, rubber bushing for ms3057a cable clamp, for 0.562 o.d. wire
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
Amphenol97-79-513-6
Connector Accessory, Rubber Bushing, MS3057A Circular Connector Cable Clamps

Descriptions

Descriptions of Amphenol Industrial 10-101949-012 provided by its distributors.

Circular Connector Cable Seal, MIL-C-26482 Series 1, PT, SP & PC Series Connectors, Neoprene
connector accessory, mounting flange gasket, for pt and pc receptacles, size 12
Circular MIL Spec Tools, Hardware & Accessories MOUNTING FLANGE GASKET
Connector Accessories Flange Gasket 12 Shell Size
MOUNTING FLANGE GASKET, SIZE12, NEOPRENE
SEALING GASKET FOR #12 WALL RCPT

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-101949-012.
  • 10101949012