Amphenol Communications Solutions SFV14R-2STBE1HLF

Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD T/R
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFV14R-2STBE1HLF.

_legacy Avnet

Datasheet9 pages17 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
+53.59%

CAD Models

Download Amphenol Communications Solutions SFV14R-2STBE1HLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsSFV14R-3STBE1HLF
CONN FPC BOTTOM 14POS 0.50MM R/A / Conn FPC Connector RCP 14 POS 0.5mm Solder RA SMD T/R
Amphenol Communications Solutions10051922-1410ELF
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications SolutionsSFV18R-3STBE1HLF
FFC / FPC Board Connector, 0.5 mm, 18 Contacts, Receptacle, FCI SFV-R Series, Surface Mount
Ffc&fpc Conn 0.5 Fpc Zif Btm Cont Embt Pkg 14Ckt Rohs Compliant: Yes |Molex 505110-1492
Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Easy-On™ T/R
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Easy-On™ T/R

Descriptions

Descriptions of Amphenol Communications Solutions SFV14R-2STBE1HLF provided by its distributors.

Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD T/R
0.50mm Flex Connector, SFV-R Series, 14 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Drawer Type -55閳╁剤+105閳 14P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONN, FFC/FPC, R/A, 14POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:SFV-R Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row 27AJ

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFV14R2STBE1HLF