Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 505110-1492

Molex 0.5mm Pitch 14-Pin FPC Connector, Easy-On Series, Single Row, Surface Mount, Solder
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505110-1492.

Molex

Datasheet2 pages5 years ago

element14 APAC

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-4.74%

CAD Models

Download Molex 505110-1492 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn FPC Connector SKT 11 POS 0.5mm Solder RA SMD Embossed T/R
Molex 505110-1292 FFC & FPC Connectors, 0.5 FPC Zif Btm Cont Embt Pkg 12 Circuit,
Molex 505110-1092 FFC & FPC Connectors, 0.5 FPC Zif Btm Cont Embt Pkg 10 Circuit,
Amphenol Communications Solutions10051922-1410ELF
Conn, Ffc/Fpc, Rcpt, 14Pos, 1Row, 0.5Mm; |Amphenol Communications Solutions 10051922-1410ELF
Amphenol Communications SolutionsSFV14R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 14 Contacts, Receptacle, Solder, Top
Amphenol Communications Solutions10051922-1210ELF
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Molex 505110-1492 provided by its distributors.

Molex 0.5mm Pitch 14-Pin FPC Connector, Easy-On Series, Single Row, Surface Mount, Solder
Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder RA SMD Easy-On™ T/R
Molex 505110-1492 FFC & FPC Connectors, 0.5 FPC Zif Btm Cont Embt Pkg 14 Circuit,
Connector, Ffc/Fpc, 14Pos, 1Row, 0.5Mm; |Molex 505110-1492
FFC / FPC Board Connector, 14 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
FFC & FPC Connectors .5MM EASY-ON 14P RA SMT
Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 14 Circuits, Gold over Nickel Plating
CONN, FFC/FPC, RCPT, 14POS, 1ROW, 0.5MM;
14 Pos Female RA Header, Surface Mount, Gold Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 505110-1492.
  • 5051101492
  • 5051101492.