Amphenol Communications Solutions SFV14R-3STBE1HLF

Conn Fpc Bottom 14POS 0.50MM R/a / Conn Fpc Connector Rcp 14 Pos 0.5MM Solder Ra SMD T/r
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFV14R-3STBE1HLF.

IHS

Datasheet8 pages7 years ago

Farnell

TME

Master Electronics

Inventory History

3 month trend:
-0.35%

CAD Models

Download Amphenol Communications Solutions SFV14R-3STBE1HLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions10051922-1410ELF
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications SolutionsSFV14R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 14 Contacts, Receptacle, Solder, Top
Amphenol Communications SolutionsSFV14R-2STBE1HLF
Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD T/R
Conn FPC Connector SKT 11 POS 0.5mm Solder RA SMD Embossed T/R
FFC / FPC Board Connector, ZIF, 0.5 mm, 12 Contacts, Receptacle, Easy-On 505110, Surface Mount
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ T/R

Descriptions

Descriptions of Amphenol Communications Solutions SFV14R-3STBE1HLF provided by its distributors.

CONN FPC BOTTOM 14POS 0.50MM R/A / Conn FPC Connector RCP 14 POS 0.5mm Solder RA SMD T/R
FFC / FPC Board Connector, 0.5 mm, 14 Contacts, Receptacle, FCI SFV-R Series
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
0.50mm Flex Connector, SFV-R Series, 14 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash
Drawer Type -55閳╁剤+105閳 14P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FPC, 14POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:FCI SFV-R Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFV14R-3STBE1HLF.
  • SFV14R3STBE1HLF