Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 505110-1892

Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Easy-On™ T/R
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505110-1892.

Sager Electronics

Datasheet2 pages5 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+21.65%

CAD Models

Download Molex 505110-1892 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 505110-1692 FFC & FPC Connectors, 0.5 FPC Zif Btm Cont Embt Pkg 16 Circuit,
Conn FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 13 POS 0.5mm Solder RA SMD Easy-On™ T/R
Amphenol Communications Solutions10051922-1510ELF
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10051922-1410ELF
Conn, Ffc/Fpc, Rcpt, 14Pos, 1Row, 0.5Mm; |Amphenol Communications Solutions 10051922-1410ELF
Amphenol Communications SolutionsSFV14R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 14 Contacts, Receptacle, Solder, Top

Descriptions

Descriptions of Molex 505110-1892 provided by its distributors.

Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Easy-On™ T/R
Molex 0.5mmpitch18p FPCplug FPCConnector, Easy-Onseries, single row, surface, welding
Molex 505110-1892 FFC & FPC Connectors, 0.5 FPC Zif Btm Cont Embt Pkg 18 Circuit,
FFC / FPC Board Connector, 18 Contacts, 1 Row, 0.5mm, Bottom, Gold, PCB Mount, Right Angle, 0.3mm
Connector, Ffc/Fpc, 18Pos, 1Row, 0.5Mm; |Molex 505110-1892
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
FFC & FPC Connectors .5MM EASY-ON 18P RA SMT
Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 18 Circuits, Gold over Nickel Plating
CONN, FFC/FPC, RCPT, 18POS, 1ROW, 0.5MM;
0.5 FFC/FPC EasyOn FD19 Series 90° 18CKT
CONNECTOR, FFC/FPC, 18POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:18Contacts; Gender:Receptacle; Product Range:Easy-On 505110 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; SVHC:No SVHC (15-Jan-2019); No. of Rows:1Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 505110-1892.
  • 5051101892
  • 5051101892.