Amphenol Communications Solutions ICD44S13E6GX00LF

Conn High Density D-Sub SKT 44 POS 2.28mm Solder RA Thru-Hole 44 Terminal 1 Port
$ 4.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions ICD44S13E6GX00LF.

_legacy Avnet

Datasheet1 page19 years ago

Amphenol ICC / FCI

Inventory History

3 month trend:
-43.12%

CAD Models

Download Amphenol Communications Solutions ICD44S13E6GX00LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn High Density D-Sub SKT 44 POS Solder RA Thru-Hole 44 Terminal 1 Port Tray
Conn High Density D-Sub SKT 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port
AmphenolL77HDB44SOL2
Conn High Density D-Sub SKT 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port Tray
Conn High Density D-Sub F 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port
Conn High Density D-Sub F 44 POS 2.76mm Solder ST Thru-Hole 44 Terminal 1 Port
50 Position D-Sub Receptacle, Female Sockets Connector, Through Hole Solder

Descriptions

Descriptions of Amphenol Communications Solutions ICD44S13E6GX00LF provided by its distributors.

Conn High Density D-Sub SKT 44 POS 2.28mm Solder RA Thru-Hole 44 Terminal 1 Port
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
D-Sub High Density Board Mount Connectors, Input Output Connectors, 44 way, Right Angle, Solder socket, >500 Mating Cycles, Harpoons + Insert UNC 4 - 40 + Elec cont
HD-D SUB CONN, RCPT, DB, 44POS, SOLDER; D Sub Connector Type: High Density; Gender: Receptacle; Product Range: ICD Series; No. of Contacts: 44Contacts; D Sub Shell Size: DB; Contact Termination Type: Solder; Contact Material: C

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICD44S13E6GX00LF.