Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L77HDB44SD1CH4F

Conn High Density D-Sub SKT 44 POS Solder RA Thru-Hole 44 Terminal 1 Port Tray
$ 2.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77HDB44SD1CH4F.

Farnell

Datasheet4 pages10 years ago

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-47.50%

CAD Models

Download Amphenol L77HDB44SD1CH4F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

D Sub Conn, Rcpt, 44Pos, Solder; |Amphenol Communications Solutions L77HDBH44SOL2RM5
Conn High Density D-Sub SKT 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port Tray
Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
Conn D-Subminiature F 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Conn D-Subminiature F 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal

Descriptions

Descriptions of Amphenol L77HDB44SD1CH4F provided by its distributors.

Conn High Density D-Sub SKT 44 POS Solder RA Thru-Hole 44 Terminal 1 Port Tray
D Sub Connector, HD44, High Density, Receptacle, HD, 44 Contacts, DB, Solder
Amphenol D-Sub Connector, L77HD Series, Receptacle, 44-Pin TH Right Angle
44P Female D-Sub Brass Bend insert Gold 3 3A -55閳╁剤+105閳 Push-Pull D-Sub / VGA Connectors ROHS
Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35μin), 44 Socket, Flash Gold, 4-40 Front Screwlock, Ground Tab, With Boardlock
CONNECTOR, HD D SUB, RCPT, 44POS; No. of Contacts: 44Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: HD Series; Connector Body Material: Steel Body; Contact Material: -; Cont

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems