Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 181-044-213R531

Norcomp D-Sub Connector, 181 Series, Receptacle, 44-Pin, Panel Mount, Right Angle Body
$ 5.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 181-044-213R531.

Master Electronics

Datasheet3 pages5 years ago
Datasheet3 pages8 years ago

Factory Futures

Inventory History

3 month trend:
-35.60%

CAD Models

Download NorComp 181-044-213R531 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Conn High Density D-Sub SKT 44 POS Solder RA Thru-Hole 44 Terminal 1 Port Tray
D Sub Conn, Rcpt, 44Pos, Solder; |Amphenol Communications Solutions L77HDBH44SOL2RM5
Conn High Density D-Sub SKT 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port
HARTING Elektronik09563517512
Conn High Density D-Sub SKT 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
HARTING Elektronik09563527613
D-Sub High Density Female connector Wave soldering termination Rated current 2A
HARTING Elektronik09563517500
Conn High Density D-Sub SKT 44 POS 1.14mm Solder ST Thru-Hole 44 Terminal 1 Port

Descriptions

Descriptions of NorComp 181-044-213R531 provided by its distributors.

Norcomp D-Sub Connector, 181 Series, Receptacle, 44-Pin, Panel Mount, Right Angle Body
Conn High Density D-Sub F 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
HD D SUB CONNECTOR, RECEPTACLE, 44POS; N; HD D SUB CONNECTOR, RECEPTACLE, 44POS; No. of Contacts: 44Contacts; Gender: Receptacle; Contact Termination Type: Through Hole; D Sub Shell Size: DB; Product Range: 181 Series; Connec

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc