Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-044-213R001

Norcomp D Sub Connector, 180 Series, Receptacle, 44-Pin, Panel Mount, Straight Body
$ 5.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-044-213R001.

Master Electronics

Datasheet3 pages0 years ago
Datasheet3 pages4 years ago

element14 APAC

Future Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
-75.35%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
Conn High Density D-Sub SKT 44 POS Solder RA Thru-Hole 44 Terminal 1 Port Tray
D Sub Conn, Rcpt, 44Pos, Solder; |Amphenol Communications Solutions L77HDBH44SOL2RM5
Conn D-Subminiature F 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port
Conn, D-Sub, Standard, Rcpt, 50Pos; |Norcomp 171-050-213R021
HARTING Elektronik09563517512
Conn High Density D-Sub SKT 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port

Descriptions

Descriptions of NorComp 180-044-213R001 provided by its distributors.

Norcomp D Sub Connector, 180 Series, Receptacle, 44-Pin, Panel Mount, Straight Body
Conn High Density D-Sub F 44 POS 2.76mm Solder ST Thru-Hole 44 Terminal 1 Port
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Hole 3
180 Series 44 Position Female Dip Solder Nickel Shell High Density D-Sub
Hd D Sub Connector, Receptacle, 44Pos; Rango De Producto:Serie 180; Carcasa D Sub, Tamaño:Db; Género:Receptáculo Eléctrico; Núm. De Contactos:44; Material Del Cuerpo Del Conector:Acero |Norcomp 180-044-213R001
D-SUB, RECEPTACLE, SOLDER, STR, 44WAY; Product Range:NORCOMP - 180 Series HD D Sub; No. of Contacts:44; D Sub Shell Size:DB; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Through Hole Vertical; SVHC:No SVHC (20-Jun-2013); Connector Type:High Density D Sub; Series:180

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc