Amphenol Communications Solutions HM2P07PDG1A1N9LF

154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throug
$ 3.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HM2P07PDG1A1N9LF.

JRH Electronics

Datasheet1 page12 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
+11.88%

CAD Models

Download Amphenol Communications Solutions HM2P07PDG1A1N9LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications SolutionsHM2P07PD5111N9LF
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throu
Amphenol Communications SolutionsHM2P07PD5110N9LF
Connector, FCI Millipacs Series, 110 Contacts, 2 mm, Header, Press Fit, 5 Rows
HARTING Elektronik17041102201
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol Communications SolutionsHM2P70PDE121N9LF
HM2P70PDE121N9LF-MPAC5RSTPFHDR CNRTYPB22 | Amphenol FCI (Amphenol CS) HM2P70PDE121N9LF
Conn Hard Metric Header 110 POS 2mm Press Fit Straight Through Hole
HARTING Elektronik17030772201
Conn Hard Metric M 77 POS 2mm Press Fit ST Thru-Hole Tube

Descriptions

Descriptions of Amphenol Communications Solutions HM2P07PDG1A1N9LF provided by its distributors.

154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throug
TWO PART BOARD CONNECTOR Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking
Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant
HARD METRIC CONNECTOR, HEADER, 110 POSIT; HARD METRIC CONNECTOR, HEADER, 110 POSITION; Product Range:FCI Millipacs Series; No. of Contacts:110Contacts; Pitch Spacing:2mm; Gender:Header; Contact Termination Type:Press Fit; No. of Rows:5Rows; Row Pitch:2mm

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.