Amphenol Communications Solutions HM2P07PD5110N9LF

Connector, FCI Millipacs Series, 110 Contacts, 2 mm, Header, Press Fit, 5 Rows
$ 2.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HM2P07PD5110N9LF.

IHS

Datasheet1 page19 years ago

Farnell

Factory Futures

Master Electronics

DigiKey

Inventory History

3 month trend:
+51.11%

CAD Models

Download Amphenol Communications Solutions HM2P07PD5110N9LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsHM2P70PDE121N9LF
HM2P70PDE121N9LF-MPAC5RSTPFHDR CNRTYPB22 | Amphenol FCI (Amphenol CS) HM2P70PDE121N9LF
Amphenol Communications SolutionsHM2P07PDG1A1N9LF
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throug
Amphenol Communications SolutionsHM2P08PD5111N9LF
Connector, Hard Metric, FCI Millipacs Series, 125 Contacts, 2 mm, Header, Press Fit, 5 Rows
Amphenol Communications SolutionsHM2P09PD5111N9LF
Board Connector, 77 Contact(S), 7 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal
TE Connectivity5100159-1
Conn Hard Metric Header 55 POS 2mm Press-Fit ST Through Hole Tube
Amphenol Communications SolutionsHM2P09PM5110GF
Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal

Descriptions

Descriptions of Amphenol Communications Solutions HM2P07PD5110N9LF provided by its distributors.

Connector, FCI Millipacs Series, 110 Contacts, 2 mm, Header, Press Fit, 5 Rows
110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
HM2P07PD5110N9LF-MPAC5RSTPFHDR CNRTYPALF | Amphenol FCI (Amphenol CS) HM2P07PD5110N9LF
Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking
Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole Tray
Straight,P=2mm Board-to-Board and Backplane Connector ROHS
HARD METRIC CONNECTOR, HEADER, 110 POSITION
CONN HEADER 110POS 2MM PRESS-FIT
CONN HEADER 110POS TYPE A VERT
Hard Metric Connectors HEADER 110POS TYPE A
HM2P07PD5110N9LF-MPAC5RSTPFHDR MILLIPACS
Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant
Hard Metric Connector, Header, 110 Position; Product Range:millipacs Series; No. Of Contacts:110Contacts; Pitch Spacing:2Mm; Gender:header; Contact Termination Type:press Fit; No. Of Rows:5Rows; Row Pitch:2Mm Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.