What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions HM2P07PD5111N9LF

154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throu
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HM2P07PD5111N9LF.

IHS

Datasheet2 pages18 years ago

Newark

Factory Futures

DigiKey

_legacy Avnet

Inventory History

3 month trend:
-7.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol Communications SolutionsHM2P70PDE121N9LF
HM2P70PDE121N9LF-MPAC5RSTPFHDR CNRTYPB22 | Amphenol FCI (Amphenol CS) HM2P70PDE121N9LF
Amphenol Communications SolutionsHM2P07PK5110GFLF
Connector, FCI Millipacs Series, 110 Contacts, 2 mm, Header, Press Fit, 5 Rows
Amphenol Communications SolutionsHM2P07PDG1A1N9LF
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throug
TE Connectivity5100159-1
Conn Hard Metric Header 55 POS 2mm Press-Fit ST Through Hole Tube

Descriptions

Descriptions of Amphenol Communications Solutions HM2P07PD5111N9LF provided by its distributors.

154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throu
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, White Insulator
Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant
Hard Metric Connector, Header, 110 Position; Product Range:millipacs Series; No. Of Contacts:110Contacts; Pitch Spacing:2Mm; Gender:header; Contact Termination Type:press Fit; No. Of Rows:7Rows; Row Pitch:2Mm Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.