Amphenol Communications Solutions DWRT424SV23690

Conn Drawer Connector RCP 4Power/24Signal POS Solder ST Thru-Hole 28 Terminal 1 Port
$ 14.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions DWRT424SV23690.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Through Hole Mount
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Through Hole Mount, SSW Series
TE Connectivity1658623-4
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity1658622-5
Conn IDC Connector RCP 24 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity6-534998-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity1658623-6
Connector, Receptacle; Novo; 26; Gold (30); Tin-Lead; 0.100 in. x 0.100 in.

Descriptions

Descriptions of Amphenol Communications Solutions DWRT424SV23690 provided by its distributors.

Conn Drawer Connector RCP 4Power/24Signal POS Solder ST Thru-Hole 28 Terminal 1 Port
CONN; RECT; RECEPT; 4 SILVER POWER (NOT A2)/24 GOLD (15) SIGNAL;PCB;DWR SER;SLIM
CONNECTOR, RECTANGULAR, RECEPTACLE, 28 POSITION, PCB; Series:CoolPower DWR; Gender:Receptacle; No. of Contacts:28; No. of Rows:2; Pitch Spacing:2.74mm; Contact Gender:Socket; Connector Mounting:PCB; Connector Shell Size:-
Connector, Rectangular, Receptacle, 28 Position, Pcb; Rango De Producto:Serie Coolpower Dwr; Tipo De Terminación Del Contacto:Soldable; Género:Receptáculo Eléctrico; Núm. De Contactos:28; Espaciado, Paso:2.74Mm; Conector, Montaje:Pcb |Amphenol Communications Solutions DWR-T424S-V236-90

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DWR-T424S-V236-90