TE Connectivity 1658623-6

Ribbon Cable Connector Female Black 26-Pos. 250V 1A 2.54 mm Pitch 2-Level
$ 1.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658623-6.

IHS

Datasheet6 pages5 years ago
Datasheet1 page18 years ago

Farnell

TE Connectivity

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+3.94%

CAD Models

Download TE Connectivity 1658623-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1658621-6
Conn IDC Connector RCP 26 POS 1.27mm IDT RA Side Entry Cable Mount Box/Tube
Amphenol Communications Solutions71600-126LF
IDC Connector, Without Strain Relief, IDC Receptacle, Female, 2.54 mm, 2 Row, 26 Contacts
Amphenol Communications Solutions71600-326LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 26 Positions - 2.54 mm (0.1 in.)
TE Connectivity2-215882-6
Board Connector, 26 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
Amphenol Communications Solutions66900-226LF
Conn IDC Connector RCP 26 POS 1.27mm IDT RA Cable Mount Quickie® Tube
TE Connectivity2-215911-6
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 1658623-6 provided by its distributors.

Ribbon Cable Connector Female Black 26-Pos. 250V 1A 2.54 mm Pitch 2-Level
Connector, Receptacle; Novo; 26; Gold (30); Tin-Lead; 0.100 in. x 0.100 in.
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Tube
Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle
WIRE-BOARD CONNECTOR RECEPTACLE 26 POSITION, 2.54MM; IDC Connector Type:IDC Receptacle; Contact Gender:Female; Pitch Spacing:2.54mm; No. of Rows:2 Row; No. of Contacts:26Contacts; Connector Mounting:Cable Mount; Gender:R
26 NOVO MIL 30DP, LEAD FREE Connector System: Wire-to-Board Number of Positions: 26 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 26 2.54 mm .1" | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty