Amphenol Communications Solutions DE2V2SA00LF

D Sub Connector Housing, 2 Ways, Combo Layout D Sub, DE, FCI DW, Receptacle, Steel Body
$ 1.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions DE2V2SA00LF.

IHS

Datasheet4 pages16 years ago

JRH Electronics

Newark

Farnell

TME

Inventory History

3 month trend:
+12.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-12-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL77TWA3W3S
D Sub Connector, TW Hybrid, Standard, Receptacle, TW Range, 3 Contacts, DA, Solder
HARTING Elektronik09693000055
CABLE MOUNT HYBRID SOLDER D-SUB CONNECTOR SOCKET, 5 (POWER/COAX) CONTACTS
ITT / CannonDAM3W3SJA197
Combination Layout D Sub Connector, Combo D D*M, DA-3W3, Receptacle, 3 Contacts, 3 Power
ITT / CannonDBM5W5SN
Conn D-Subminiature SKT 5Power POS 6.8mm Solder ST Thru-Hole 5 Terminal 1 Port
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position

Descriptions

Descriptions of Amphenol Communications Solutions DE2V2SA00LF provided by its distributors.

D Sub Connector Housing, 2 Ways, Combo Layout D Sub, DE, FCI DW, Receptacle, Steel Body
D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 2V2 Socket.
FCI DW SERIES, 2 (POWER) WAY HYBRID PCB D-SUB CONNECTOR
D-Sub Mixed Contact Conn E 9 way shell Socket
Connector Accessories D-Sub Straight
D Subminiature Connector, 2 Contact(s), Female/Male
DE2V2SA00LF-DSUB POWER STB 2V2
Connector, D Sub Combo, Receptacle, 2 Position; No. Of Positions:2Positions; Connector Type:combo Layout D Sub; Connector Shell Size:de; Product Range:dw Series; Gender:receptacle; Connector Body Material:steel Body Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE2V2SA00LF.