ITT / Cannon DBM5W5SN

Conn D-Subminiature SKT 5Power POS 6.8mm Solder ST Thru-Hole 5 Terminal 1 Port
$ 7.825
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBM5W5SN.

Newark

Datasheet1 page9 years ago
Datasheet27 pages11 years ago
Datasheet301 pages25 years ago

Farnell

Inventory History

3 month trend:
-100%

Related Parts

AmphenolL77TWA3W3S
D Sub Connector, TW Hybrid, Standard, Receptacle, TW Range, 3 Contacts, DA, Solder
ITT / CannonDAM3W3SJA197
Combination Layout D Sub Connector, Combo D D*M, DA-3W3, Receptacle, 3 Contacts, 3 Power
ITT / CannonDCM8W8SJA197
Conn D-Subminiature SKT 8Cavity POS Solder RA Thru-Hole 8 Terminal 1 Port
ITT / CannonDAMM3W3SN
Conn D-Subminiature SKT 3Cavity POS Solder ST Thru-Hole 3 Terminal 1 Port
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
HARTING Elektronik09693000055
CABLE MOUNT HYBRID SOLDER D-SUB CONNECTOR SOCKET, 5 (POWER/COAX) CONTACTS

Descriptions

Descriptions of ITT / Cannon DBM5W5SN provided by its distributors.

Conn D-Subminiature SKT 5Power POS 6.8mm Solder ST Thru-Hole 5 Terminal 1 Port
D Sub Combo Connector, Receptacle, Db-5W5; Rango De Producto:Serie Combo D D*m; Disposición De Insercción:Db-5W5; Género:Receptáculo Eléctrico; Núm. De Contactos De Señal:0; Núm. De Posiciones De Potencia:5; Carcasa D Sub, Tamaño:Db |Itt Cannon DBM5W5SN
D-SUB COMB CONNECTOR, RCPT, DB-5W5; Product Range: Combo D D*M Series; Insert Arrangement: DB-5W5; No. of Signal Contacts: 0Contacts; Gender: Receptacle; No. of Power Positions: 5; Contact Termination Type: -; D Sub Shell Size: DB; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Contact Type: 5 Power; No. of Contacts: 5Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON