Amphenol Communications Solutions DB13W3PA00LF

Conn D-Sub M 3Power/10Signal POS Solder Bucket ST Panel Mount 13 Terminal 1 Port Tray
$ 6.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions DB13W3PA00LF.

IHS

Datasheet7 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

JRH Electronics

element14

Inventory History

3 month trend:
-72.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09670095615
CONNECTOR, STD D SUB, PLUG, 9POS, SOLDER; Product Range:HARTING - D-Sub Standard

Descriptions

Descriptions of Amphenol Communications Solutions DB13W3PA00LF provided by its distributors.

Conn D-Sub M 3Power/10Signal POS Solder Bucket ST Panel Mount 13 Terminal 1 Port Tray
Combination Layout D Sub Connector, Mixed Power, FCI DW, DB-13W3, Plug, 13 Contacts
D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 13W3 Pin.
FCI DW SER PMNT HYBRID SOLDER D-SUB CONN PLUG,10(SIGNAL),3(POWER)CONTACTS,300VAC
Amphenol DB13W3PA00LF Hybrid DSub Male Connector Unshrouded 13 Contacts
Connector, D Sub Combo, Plug, 13 Position; Product Range:684M Series; Insert Arrangement:db-13W3; No. Of Signal Contacts:10Contacts; Gender:plug; No. Of Power Positions:3; Contact Termination Type:solder; D Sub Shell Size:db Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.