Amphenol Communications Solutions D37S13A4GX00LF

D Sub Connector, Standard, Receptacle, Delta D Series, 37 Contacts, DC, Solder
$ 2.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions D37S13A4GX00LF.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-53.34%

CAD Models

Download Amphenol Communications Solutions D37S13A4GX00LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-11-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

D Sub Connector, Right Angle, Standard, Receptacle, SD, 37 Contacts, DC, Solder
D Sub Connector, Rcpt, Dc, 37Pos, Th Rohs Compliant: Yes |Amphenol Communications Solutions L77SDC37S1ACH4F
D Sub Connector, Standard, Receptacle, SD, 37 Contacts, DC, Solder
TE Connectivity3-1634225-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
HARTING Elektronik09661115502
D-Sub 9Pin Female Straight, Stamped, W/O Board Locks, 4-40Unc, Pls4 |Harting 09661115502
37 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of Amphenol Communications Solutions D37S13A4GX00LF provided by its distributors.

D Sub Connector, Standard, Receptacle, Delta D Series, 37 Contacts, DC, Solder
FCI DELTA D SERIES,37 WAY RIGHT ANGLE MOUNT PCB D-SUB CONN SOCKET,2.76MM PITCH
Conn D-Subminiature F 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness.
D SUB CONN, RCPT, DC, 37POS, SOLDER; D S; D SUB CONN, RCPT, DC, 37POS, SOLDER; D Sub Connector Type: Standard; Gender: Receptacle; Product Range: -; No. of Contacts: 37Contacts; D Sub Shell Size: DC; Contact Termination Type:

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • D37S13A4GX00LF.