What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol L77SDCH37SOL2RM5

D Sub Connector, Standard, Receptacle, SD, 37 Contacts, DC, Solder
$ 2.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77SDCH37SOL2RM5.

IHS

Datasheet4 pages6 years ago
Datasheet117 pages22 years ago

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+75.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-11-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

D Sub Connector, Standard, Receptacle, TS Series, 37 Contacts, DC, Solder
D Sub Conn, Rcpt, 37Pos, Solder; |Amphenol Communications Solutions L77SDC37SA4CH4F
D Sub Connector, Rcpt, Dc, 37Pos, Th; |Amphenol Communications Solutions L77SDC37S1ACH4F
37 Position D-Sub Receptacle, Female Sockets Connector
CONNECTOR, D-SUB, RCPT 37POS R/A , SOLDER
CONNECTOR, D-SUB, RCPT 37POS R/A , SOLDER

Descriptions

Descriptions of Amphenol L77SDCH37SOL2RM5 provided by its distributors.

D Sub Connector, Standard, Receptacle, SD, 37 Contacts, DC, Solder
Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
Dsub, Stamped Signal 3A, Straight PCB Thru Hole, 37 Socket, Flash Gold, Bright Tin Shell, 4-40 Threaded Standoff 6.0mm (0.236in), With Boardlock 4.2mm (0.165in)
D Sub Conn, Rcpt, Dc, 37Pos, Th; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:Sd Series; No. Of Contacts:37Contacts; D Sub Shell Size:Dc; Contact Termination Type:Solder; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions L77SDCH37SOL2RM5

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems