Amphenol Communications Solutions 865615SLTLF

D Sub Connector Housing, 15 Ways, D Sub, DA, FCI 8656, Receptacle, Steel Body
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 865615SLTLF.

Amar Radio Corporation

Datasheet1 page0 years ago

Electro Sonic

element14 APAC

TME

DigiKey

Inventory History

3 month trend:
-35.60%

CAD Models

Download Amphenol Communications Solutions 865615SLTLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL77SDA15S
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder Cup
AmphenolL77SDAH15S
D Sub Connector, Standard, Receptacle, SD, 15 Contacts, DA, Solder Cup
Amphenol Communications SolutionsL177RRA15S
Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
AmphenolL77HDE15S
D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
AmphenolL177HRE15S
D Sub Connector Housing, 15 Ways, High Density D Sub, DE, HR, Receptacle, SPCC Body
AmphenolL17D4K63116
Dust Cap / Cover, Dust Cover, Amphenol 15Pos D-Sub Plug Connectors, Steel Body

Descriptions

Descriptions of Amphenol Communications Solutions 865615SLTLF provided by its distributors.

D Sub Connector Housing, 15 Ways, D Sub, DA, FCI 8656, Receptacle, Steel Body
Conn D-Sub SKT 15 POS 1.37mmCrimp STCable Mount 15 Terminal 1 Port Tray
D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Crimp Terminal, Locking
FCI 8656 SERIES 2.74MM PITCH STRAIGHT CRIMP D-SUB CONNECTOR, SOCKET, 15 WAY
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 15 Way Socket, Standard Mounting Hole (3.1mm).
Connector, Housing, D Sub, Standard, 15 Position, Receptacle; No. Of Positions:15Positions; Connector Type:d Sub; Connector Shell Size:da; Product Range:8656 Series Crimp D Subs; Gender:receptacle; Connector Body Material:steel Body Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 865615SLTLF.