Amphenol Communications Solutions 69305-004LF

Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Bag
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 69305-004LF.

Farnell

Datasheet1 page10 years ago

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
Connector Housing, Micro-Latch 51065, Receptacle, 4 Ways, 2 mm, 50212 Crimp Terminal
Connector, Rcpt, 3Pos, 1Row, 2Mm Rohs Compliant: Yes |Harwin M22-3010300
2.5mm 1x4P 4 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Connector Housing, KK 254 47054 Series, Receptacle, 4 Ways, 2.54 mm, 2759 Crimp Terminal
TE Connectivity353908-4
Rectangular Connector Housings; 353908-4; TE CONNECTIVITY; 1; 4; White; Straight

Descriptions

Descriptions of Amphenol Communications Solutions 69305-004LF provided by its distributors.

Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Bag
MINITEK 2MM CTW HOUSING | Amphenol FCI (Amphenol CS) 69305004LF
Crimp-to-Wire Housing, Single Row, 4 Position
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator
MINITEK 2MM CTW HOUSING / Bag RoHS Compliant: Yes
PIN AND SOCKET CONNECTOR HOUSINGS;
Receptacle 1 4pin Female Socket , 8.4mm*7.1mm
MINITEK 2MM CTW HOUSING-69305-
CONNECTOR HOUSING, RCPT, 4POS, 2MM; Product Range:Minitek Series; Gender:Receptacle; No. of Positions:4Positions; Pitch Spacing:2mm; For Use With:Minitek 69305 Series Contacts 01M3590

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 69305004LF