Descriptions of Molex 22-01-1042 provided by its distributors.
2.5mm 1x4P 4 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
Connector Housing Receptacle 4 Position 2.5mm Straight Bag
Conn Housing F 4 POS 2.5mm Crimp ST Cable Mount Bag
2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits
Molex Connector housing, 4road, 2.5mmPitch, 1line
KK SERIES 2.5MM PITCH 4 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 5051
Molex 22011042 KK Series Socket Housing 4 Pins 2.5mm Pitch
Headers & Wire Housings 4CKT KK2.5 CRIMP REC HOUS 505104
KK Housing, Receptacle, 4 Poles, 1 Rows, 2.5mm Pitch
CONNECTOR, RCPT, 4POS, 1ROW, 2.5MM;
2.5mm 1x4P 4 1 Non-Latching P=2.5mm ROHS
Housing 2.5mm KK,female,for 2759,4w
RS APAC
PITCH KK WIRE-TO-BOARD HOUSING
CONN HOUSING, RCPT, 4POS, 2.5MM, NATURAL; Pitch Spacing: 2.5mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: KK 5051 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Mat