Harwin M22-3010300

HARWIN Connector Housing, 3 Pos, 2mm Pitch, 1 Row
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-3010300.

IHS

Datasheet1 page7 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+5.40%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity316087-1
CIRCULAR CONNECTOR, 2.5 SIGNAL D/LOCK CAP HSG 3P SIGNAL DOUBLE LOCK SERIES
TE Connectivity2-173977-3
Conn IDC Connector RCP 3 POS 2mm IDT ST Cable Mount Bag/Box
SL Crimp Housing, Single Row, Version A, Non-polarized, 3 Circuits, Black
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural
Amphenol Communications Solutions65039-034ELF
Board Connector, 3 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black

Descriptions

Descriptions of Harwin M22-3010300 provided by its distributors.

HARWIN Connector Housing, 3 Pos, 2mm Pitch, 1 Row
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
2.00mm (0.079") Pitch SIL Female Crimp Housing, 3 contacts
CONNECTOR, RCPT, 3POS, 1ROW, 2MM;
HOUSING; CRIMP; SIL; 3 way; 2mm pitch
CRIMP HOUSING, 1 ROW, 3WAY; Pitch Spacing:2mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:M22-30 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Current Rating:1.5A; Flammability Rating:UL94V-0; Insulation Resistance:10000ohm; Material:Black Nylon UL94V-0; Operating Temperature Max:90°C; Operating Temperature Min:-25°C; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-3010300..