Amphenol Communications Solutions 69254-003LF

Conn Modular Jack F 6 POS 2.54mm Solder ST Thru-Hole 2 Terminal 1 Port Tube Cat 3
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 69254-003LF.

Electro Sonic

Datasheet2 pages14 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol Communications Solutions 69254-003LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
TE Connectivity794019-1
Connector Headers and PCB Receptacles 24-30 AWG 16.76mm*2.67mm
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
Connector IDC Connector Female 2 Position 2.54mm IDT Straight Cable Mount Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, SLW
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, CES

Descriptions

Descriptions of Amphenol Communications Solutions 69254-003LF provided by its distributors.

Conn Modular Jack F 6 POS 2.54mm Solder ST Thru-Hole 2 Terminal 1 Port Tube Cat 3
Modular Connector, Modular Jack, 1 x 1 (Port), 6P2C, Cat3, Through Hole Mount
Telecom And Datacom Connector, 2 Contact(S), Female, Straight, Solder Terminal, Jack
MODULAR CONN, JACK, 6P2C, 1PORT, CAT3; Modular Connector Type:Modular Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):6P2C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Through Hole Mount

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 69254-003LF.
  • 69254003LF