Amphenol Communications Solutions 68617-604

Board Connector, 4 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Surface Mount Terminal,
$ 1.259
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 68617-604.

Arrow Electronics

Datasheet5 pages19 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount, SSW
TE Connectivity103958-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount, Tiger Claw SSM
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Surface Mount, Tiger Claw SSM
TE Connectivity103956-3
22-26 AWG Latch Lock,Receptacle 2.54mm 1 4pin 2.54¦Ìm , IDC , 50.55mm*5.08mm
Amphenol Communications Solutions71607-305LF
Dubox-71607-305Lf /Tube Rohs Compliant: Yes |Amphenol Communications Solutions 71607-305LF

Descriptions

Descriptions of Amphenol Communications Solutions 68617-604 provided by its distributors.

Board Connector, 4 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Surface Mount Terminal,
Header Connector,Pcb Mount,Plug,4 Contacts,Skt,0.1 Pitch
DUBOX LATCHED SMT SR-68617-604 | Amphenol FCI (Amphenol CS) 68617604
Conn Socket Strip SKT 4 POS 2.54mm Solder ST SMD
Rectangular Connector Female Socket
CONN, RCPT, 4POS, 1ROW, 2.54MM, SMT;
Push-Pull,Receptacle 2.54mm 1 4pin 3A 760nm
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Single row, Dual Entry, Latched, 4 Positions, 2.54mm (0.100in) Pitch.
Connectors DUBOX LATCHED SMT SR

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 68617604