Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 103958-3

Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
$ 1.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103958-3.

IHS

Datasheet6 pages2 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.26%

CAD Models

Download TE Connectivity 103958-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.369
$ 1.055
Stock
38,612
30,976
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-10-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-27
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity103956-3
Conn IDC Connector F 4 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount Tube
TE Connectivity1-103957-3
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103958-4
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL Tube
Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube

Descriptions

Descriptions of TE Connectivity 103958-3 provided by its distributors.

Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
22-26 AWG Latch Lock,Receptacle 2.54mm 1 4pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 50.55mm*2.49mm*5.08mm
5X4 MTE RCPT SR LATCH .100CL; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: AMPMODU MTE Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Gold Plated Conta
5X4 MTE RCPT SR LATCH .100CL Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): 2.54 mm Connector Assembly Receptacle Wire-to-Board 4 | Wire-To-Board Connector Assembly & Housing | Part Number: 103958-3 | Internal Number: 103958-3 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103958-3 .