Samtec SSM-105-S-SV

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Solder, Tiger Claw SSM Series
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-105-S-SV.

element14 APAC

Datasheet1 page9 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+20.87%

CAD Models

Download Samtec SSM-105-S-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 0.822
$ 0.822
Stock
8,278
10,667
10,667
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
5
5
5
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Solder, Tiger Claw SSM Series
Amphenol Communications Solutions71607-305LF
5 Position Receptacle Connector Surface Mount, Right Angle
Tiger Buy Socket Strip With Pcb Tails Rohs Compliant: Yes |Samtec, Inc. SSW-104-22-F-S-VS-TR
Amphenol Communications Solutions68617-604
Board Connector, 4 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Surface Mount Terminal,
Conn Socket Strip SKT 5 POS 2mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec SSM-105-S-SV provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Solder, Tiger Claw SSM Series
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry SMD Tube
SMD Receptacle, Push-Pull, Pass-Through, 5-Pin, 2.54mm Pitch, 5.2A, Gold Plated, Black, 760nm, 12.7mm L × 4.42mm H
.100 2.54 mm Tiger Claw Surf Mnt Skt Str
CONNECTOR, RCPT, 5POS, 1ROW, 2.54MM;
SMT SOCKET STRIP .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM105SSV