Samtec SSM-104-S-SV

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Solder, Tiger Claw SSM Series
$ 1.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-104-S-SV.

element14 APAC

Datasheet1 page9 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+36.32%

CAD Models

Download Samtec SSM-104-S-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Tiger Buy Socket Strip With Pcb Tails Rohs Compliant: Yes |Samtec, Inc. SSW-104-22-F-S-VS-TR
Amphenol Communications Solutions68617-604
Board Connector, 4 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Surface Mount Terminal,
Push-Pull Receptacle 2.54mm 5Pin 5.2A 760nm Gold SMD P=2.54mm Right Angle
TE Connectivity103958-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
Amphenol Communications Solutions71607-305LF
5 Position Receptacle Connector Surface Mount, Right Angle
Push-Pull,Receptacle 2.54mm 1 3pin 4.7A 76nm gold Black SMD mount 8.13mm(Length)*5.16mm(height)

Descriptions

Descriptions of Samtec SSM-104-S-SV provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Solder, Tiger Claw SSM Series
Pass Through,Push-Pull,Receptacle 2.54mm 1 4pin 5.2A 760nm gold Black SMD,P=2.54mm SMD mount
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry SMD Tube
Connector, RCPT, 4POS, 1ROW, 2.54mm;
SMT SOCKET STRIP .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM104SSV