Amphenol Communications Solutions 65240-010LF

Connector Housing, FCI 65240 Series, Receptacle, 10 Ways, 2.54 mm, Socket Crimp Contacts
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 65240-010LF.

Electro Sonic

Datasheet1 page7 years ago

Newark

DigiKey

TME

Inventory History

3 month trend:
-18.39%

CAD Models

Download Amphenol Communications Solutions 65240-010LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-06-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity280362
Rectangular Connector Housings; 280362; TE CONNECTIVITY; 1; 10; 10; Yes
TE Connectivity1-1375820-0
Rectangular Connector Housings; 1-1375820-0; TE CONNECTIVITY; 1; 10; 10; Yes
TE Connectivity4-640440-0
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount
Molex 90156-0150 2.54mm Pitch C-Grid III Crimp Housing Single Row, 10 Circuits, Black
Connector Housing Receptacle 10 Position 2.54mm Straight Loose (Color may vary)
Connector Housing Female 10 Position 2.54mm Crimp Straight Cable Mount SL-Series

Descriptions

Descriptions of Amphenol Communications Solutions 65240-010LF provided by its distributors.

Connector Housing, FCI 65240 Series, Receptacle, 10 Ways, 2.54 mm, Socket Crimp Contacts
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Receptacle, Dual Entry, Single Row, 10 positions
CONNECTOR, PLUG, 10 POSITION, 1 ROW; Product Range:65240 Series; Gender:Receptacle; No. of Positions:10Positions; Pitch Spacing:2.54mm; For Use With:Socket Crimp Contacts; Connector Type:Wire to Board; No. of Contacts:10Contacts RoHS Compliant: Yes
Positions = 10 / Rows = 1 / Pitch mm = 2.54 / Contact Gender = Socket / Gender = Socket / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Glass Filled Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65240010LF