Molex 90156-0150

Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90156-0150.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Molex

JRH Electronics

Farnell

Inventory History

3 month trend:
+188%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity4-640440-0
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount
Connector Housing, Receptacle, 10 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity4-640441-0
Conn IDC Connector F 10 POS 2.54mm IDT ST Top Entry Cable Mount Bag/Box
TE Connectivity1-1375820-0
Rectangular Connector Housings; 1-1375820-0; TE CONNECTIVITY; 1; 10; 10; Yes
Connector Housing, Receptacle, 10 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of Molex 90156-0150 provided by its distributors.

Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
2.54mm Pitch C-Grid III Crimp Housing Single Row, 10 Circuits, Black
Connector Housing, Receptacle, 10 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black
Headers & Wire Housings CGrid Crp Conn Hsg SR FL Polz 10Ckt
Connector, Rcpt, 10Pos, 1Row, 2.54Mm; |Molex 90156-0150
Molex Connector Housing, 10-Pos, 2.54mm Pitch, 1 Row
C-GRID III SERIES 2.54MM PITCH 10 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 90156
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
C-Grid III Housing, Receptacle, 10 Poles, 1 Rows, 2.54mm Pitch
CONN HOUSING, RCPT, 10POS, 2.54MM, BLACK;
2.54MM C-GRID III CRIMP 10CIRC
CONN HOUSING, RCPT, 10POS, 2.54MM, BLACK; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:C-Grid III 90156 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901560150
  • 901-56-0150
  • 901560150