TE Connectivity 280362

Rectangular Connector Housings; 280362; TE CONNECTIVITY; 1; 10; 10; Yes
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280362.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.33%

CAD Models

Download TE Connectivity 280362 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity104257-9
Board Connector, 10 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp/Idc Terminal, Polarized
TE Connectivity4-640440-0
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount
TE Connectivity1-1375820-0
Rectangular Connector Housings; 1-1375820-0; TE CONNECTIVITY; 1; 10; 10; Yes
Molex 90156-0150 2.54mm Pitch C-Grid III Crimp Housing Single Row, 10 Circuits, Black
Connector Housing, Receptacle, 10 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 280362 provided by its distributors.

Rectangular Connector Housings; 280362; TE CONNECTIVITY; 1; 10; 10; Yes
Gender = Female / Poles = 10 / Rows = 1 / Pitch mm = 2.54 / Series = AMPMODU Mod II / Housing Material = Liquid-Crystal Polymer (LCP) / Flammability Rating = UL 94V-1 / Lockable = Yes / Polarised = No
RECEPTACLE HOUSING, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: AMPMODU MOD II Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material:
Special Order: AMPMODU II REC. HSG, SINGLE ROW, 10 POS. Number of Positions: 10 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Standard Rectangular Connector | 10 Receptacle Housing With | Part Number: 280362 | Internal Number: 280362 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty