Molex 22-01-3107

Connector Housing, Receptacle, 10 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-3107.

IHS

Datasheet2 pages6 years ago

Molex

Verical

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+34.30%

CAD Models

Download Molex 22-01-3107 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity4-640440-0
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount
TE Connectivity4-643814-0
MTA-100 CONNECTOR TIN, 10P MTA100 CONN ASSY POL RIB | TE Connectivity 4-643814-0
Connector Housing, Receptacle, 10 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 8 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
TE Connectivity1375820-7
Connector Housing, Rcpt, 7Pos, 2.54Mm; |Te Connectivity Amp 1375820-7
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of Molex 22-01-3107 provided by its distributors.

Connector Housing, Receptacle, 10 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing Receptacle 10 Position 2.54mm Straight Loose (Color may vary)
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 10 Circuits, Natural
2.54mm 1x10P 10 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing F 10 POS 2.54mmCrimp STCable Mount White KK® Bag
Connector, Rcpt, 10Pos, 1Row, 2.54Mm; |Molex 22-01-3107
Molex Connector housing, 10road, 2.54mmPitch, 1line
KK 254 SERIES 2.54MM PITCH 10 WAY 1 ROWFEMALE STRAIGHT PCB HOUSING 2695
Headers & Wire Housings 100 KK Term Hsg W/LRamp W/PoR 10Ckt
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
KK 254 Housing, Receptacle, 10 Poles, 1 Rows, 2.54mm Pitch
CONN HOUSING, RCPT, 10POS, 2.54MM, NAT;
2201 - Molex Wire-to-Board 2.54mm KK Type Housings

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022013107
  • 022013107
  • 22-01-3107 .
  • 22-01-3107..
  • 22-013107
  • 22/01/3107
  • 2201-3107
  • 22013107