Amphenol Communications Solutions 54020-44030LF

54020 Series 44 Contact 600 VAC 1 A 20 mOhm SMT DIP Socket - PLCC-44
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 54020-44030LF.

Electro Sonic

Datasheet2 pages10 years ago

Future Electronics

JRH Electronics

Newark

Verical

Inventory History

3 month trend:
-30.18%

CAD Models

Download Amphenol Communications Solutions 54020-44030LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CONN IC SOCKET PLCC 44 940 SERIES THRU-HOLE 0.1" PIN SPCNG PHOSPHOR BRONZE
80000905267 8444-11B1-Rk-Tp=Plcc44,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
CONN IC SOCKET PLCC 52 940 SERIES THRU-HOLE 0.1" PIN SPCNG PHOSPHOR BRONZE
CONN, IC SOCKET, PLCC,32,940 SERIES, THRU-HOLE,0.1" PIN SPCNG, PHOSPHOR BRONZE
TE Connectivity1-2199299-5
40 Position Dual Wipe Ladder Style DIP IC Socket 0.6" Wide 0.1" Pitch
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of Amphenol Communications Solutions 54020-44030LF provided by its distributors.

54020 Series 44 Contact 600 VAC 1 A 20 mOhm SMT DIP Socket - PLCC-44
Conn PLCC Socket Receptacle 44 POS 2.54mm Solder Straight Through Hole
Connector PLCC Socket 44 Position 2.54 mm Solder Straight Thru-Hole
IC & Component Socket, 44 Contacts, PLCC Socket, 2.54 mm, FCI 54020 Series, 2.54 mm, Copper Alloy
PLCC-44P-T-LF-54020-44030LF | Amphenol FCI (Amphenol CS) 5402044030LF
1.27mm Plugin IC / Transistor Socket ROHS
IC Socket, PLCC44, 44 Contact(s), Solder
CONN, PLCC SOCKET, 44POS, 2.54MM;
IC&Component Sockets PLCC THRU-HOLE 44P
L-845/722 Hex Wrench Installation Tool
PLCC SOCKET, 44POS, 2.54MM, THT; No. of Contacts:44Contacts; Connector Type:PLCC Socket; Pitch Spacing:2.54mm; Product Range:54020 Series; Row Pitch:2.54mm; Contact Material:Copper Alloy; Contact Plating:Tin Plated Contacts; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54020-44030LF.
  • 54020-44030LF..
  • 5402044030LF