Amphenol 17EHD026PAA000

Conn D-Subminiature PIN 26 POS Solder Cup ST Thru-Hole 26 Terminal 1 Port
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17EHD026PAA000.

Future Electronics

Datasheet1 page11 years ago
Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn High Density D-Sub M 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
AmphenolL717HDA26P
Conn High Density D-Sub PIN 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
Conn High Density D-Sub PIN 26 POS Solder ST Thru-Hole 26 Terminal 1 Port Tray
Conn High Density D-Sub M 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
TE Connectivity1658671-1
D Sub Connector Housing, 26 Ways, High Density D Sub, 2, AMPLIMITE HDP-22, Plug, Steel Body
HARTING Elektronik09562005604
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .12
Conn High Density D-Sub PIN 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
HARTING Elektronik09562617700
Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port

Descriptions

Descriptions of Amphenol 17EHD026PAA000 provided by its distributors.

Conn D-Subminiature PIN 26 POS Solder Cup ST Thru-Hole 26 Terminal 1 Port
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Locking
D-Sub, Stamped Signal 3A, High Density, Straight Soldercup, 26 Pin, Flash Gold, Clear Hole Panel Mounting, Without Bracket, Without Boardlock
CONNECTOR, HD D SUB, PLUG, 26POS; No. of Contacts: 26Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Product Range: 17EHD Series; Connector Body Material: Steel Body; Contact Material: Copper
D Sub Connector, High Density-Hd, 26 Position, Pin; Rango De Producto:Serie 17Ehd; Carcasa D Sub, Tamaño:Da; Género:Macho; Núm. De Contactos:26; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Amphenol Communications Solutions 17EHD026PAA000

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17EHD-026-P-AA-0-00
  • 17EHD-026-P-AA-000
  • 17EHD-026P-AA000
  • 17EHD-026PAA-000