Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-026-113R001

Conn High Density D-Sub M 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port

$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-026-113R001.

Master Electronics

Datasheet3 pages0 years ago
Datasheet3 pages4 years ago

element14 APAC

Factory Futures

Future Electronics

Farnell

Inventory History

3 month trend:
-13.79%

CAD Models

Download NorComp 180-026-113R001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Connector, Hd D Sub, Plug, 26Pos; |Amphenol Communications Solutions 17EHD026PAA000
AmphenolL717HDA26P
Conn High Density D-Sub PIN 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
Connector, Hd D Sub, Plug, 26Pos; |Amphenol Communications Solutions L717HDA26PD1CH4F
HARTING Elektronik09562617712
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
TE Connectivity5749769-1
Connector High Density D-Sub PIN 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
HARTING Elektronik09562617700
Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port

Descriptions

Descriptions of NorComp 180-026-113R001 provided by its distributors.

Conn High Density D-Sub M 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
Norcomp D-Sub Connector, 180 Series, Plug, 26-Pin, Panel Mount, Straight Body
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole 0.118
D Sub Connector, 180 Series, Da, Plug, 2; |Norcomp 180-026-113R001
D SUB, PLUG, SOLDER, STRAIGHT, 26WAY; No. of Contacts: 26Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: 180 Series; Connector Body Material: Steel Body; Contact Material: Brass; C

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc