HARTING Elektronik 09562617700

Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
$ 3.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09562617700.

IHS

Datasheet3 pages3 years ago

HQonline

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-54.04%

CAD Models

Download HARTING Elektronik 09562617700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-09-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

AmphenolL717HDA26P
Conn High Density D-Sub PIN 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
Conn High Density D-Sub M 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Conn High Density D-Sub PIN 26 POS Solder ST Thru-Hole 26 Terminal 1 Port Tray
TE Connectivity5749769-1
Connector High Density D-Sub PIN 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
HARTING Elektronik09562627813
Conn High Density D-Sub PIN 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port
HARTING Elektronik09562627812
Conn High Density D-Sub M 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09562617700 provided by its distributors.

Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
D-Sub High Density Male connector Wave soldering termination Rated current 2A
D-SUB CONNECTOR, MALE, WT 5.94 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
D-Sub plug, 26 pole, high density, equipped, straight, solder pin, 09562617700
26 Position D-Sub, High Density Plug, Male Pins Connector
Hd D-Sub Conn, Plug, 26Pos, Th; No. Of Contacts:26Contacts; Gender:Plug; Contact Termination Type:Through Hole; D Sub Shell Size:Da; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09562617700

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 56 261 7700
  • 0956-261-7700