
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 12401598E4#2A | 14,000 | 8K | 14h | ||||||||
| TME | 12401598E42A-AMP-0 | 9,000 | 1K | 10h | ||||||||
| Heilind Americas | 12401598E4#2A | 4,500 | 9h | |||||||||
| Arrow Electronics | 12401598E4#2A | 16,000 | 8K | |||||||||
| Newark | 12401598E4#2A | 5,342 | 1 | Cut Tape |
Download Amphenol Communications Solutions 12401598E4#2A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Amphenol Communications Solutions 12401598E4#2A provided by its distributors.
Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names: