Amphenol Communications Solutions 10114829-10103LF

Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder ST Top Entry Thru-Hole T/R
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10114829-10103LF.

IHS

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
-46.51%

CAD Models

Download Amphenol Communications Solutions 10114829-10103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder ST Thru-Hole PicoBlade Tray
Pin Header, Right Angle, Signal, 1.25 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
HIROSE ELECTRICDF13-3P-1.25DSA
Conn Shrouded Header HDR 3 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
Amphenol Communications Solutions10114831-10103LF
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
TE Connectivity292207-3
HEADER, CONN, WIRE TO BOARD, PCB PLUG,3 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
TE Connectivity292206-3
HEADER, CONN, WIRE TO BOARD, PCB PLUG,3 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG

Descriptions

Descriptions of Amphenol Communications Solutions 10114829-10103LF provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder ST Top Entry Thru-Hole T/R
WTB 1.25 WAFER 180 DIP-10114829-10103LF | Amphenol FCI (Amphenol CS) 1011482910103LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 3 Contacts, Through Hole, FCI 10114829
1.25mm Wire to Board Wafer, Vertical, Through Hole, 3 Positions
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator
03P WTB 1.25mm CONN. WAFER STR
3pin 1.25mm 1 Detent Lock,Header 1A 5.5mm*3.2mm
L-845/722 Hex Wrench Installation Tool
WIRE-BOARD CONNECTOR, HEADER, 3 POSITION, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:3Contacts; Gender:Header; Product Range:FCI 10114829 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10114829-10103LF.
  • 1011482910103LF