Amphenol Communications Solutions 10090926-P154VLF

D Sub Connector, High Density, Plug, FCI 10090926 Series, 15 Contacts, DE, Solder
$ 1.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10090926-P154VLF.

Electro Sonic

Datasheet3 pages9 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.58%

CAD Models

Download Amphenol Communications Solutions 10090926-P154VLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-01-05
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Conn High Density D-Sub M 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Amphenol Communications SolutionsL717HDE15PD4CH4R
Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09561617700
D-Sub High Density Male connector Wave soldering termination Rated current 2A
180 Series 15 Position Male Vertical Dip Solder Through Hole Nickel Shell D-Sub
Amphenol301A10129X
Conn High Density D-Sub PL 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of Amphenol Communications Solutions 10090926-P154VLF provided by its distributors.

D Sub Connector, High Density, Plug, FCI 10090926 Series, 15 Contacts, DE, Solder
Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
HD D-SUB R/A 15-WAY MALE-10090926-P154VLF | Amphenol FCI (Amphenol CS) 10090926P154VLF
15 Position D-Sub, High Density Plug, Male Pins Connector
Amphenol ICC 10090926-P154VLF High Density Conn R/A 15P Male Unshrouded
HIGH DENSITY D SUB, PLUG, 15 POSITION; N; HIGH DENSITY D SUB, PLUG, 15 POSITION; No. of Contacts:15Contacts; Gender:Plug; D Sub Shell Size:DE; Product Range:High Density Series; Connector Body Material:Steel Body; Contact Termination Type:Solder; Contact Termination:Solder

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10090926-P154VLF.
  • 10090926P154VLF